Inverter IC 3 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC3GU04DP,125

DigiKey Part Number
1727-6528-2-ND - Tape & Reel (TR)
1727-6528-1-ND - Cut Tape (CT)
1727-6528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC3GU04DP,125
Description
IC INVERTER 3CH 3-INP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.3V ~ 1.1V
Series
Input Logic Level - High
1.7V ~ 4.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
8-TSSOP
Number of Inputs
3
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.38400$23.84
25$2.12760$53.19
100$1.84160$184.16
250$1.70548$426.37
500$1.62326$811.63
1,000$1.55600$1,556.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.47190$4,415.70
6,000$1.43097$8,585.82
9,000$1.41046$12,694.14
15,000$1.38776$20,816.40
21,000$1.37449$28,864.29
30,000$1.36172$40,851.60
Manufacturers Standard Package