
74AHC3G14DP,125 | |
|---|---|
DigiKey Part Number | 1727-6527-2-ND - Tape & Reel (TR) 1727-6527-1-ND - Cut Tape (CT) 1727-6527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC3G14DP,125 |
Description | IC INVERT SCHMITT 3CH 3IN 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-TSSOP |
Features Schmitt Trigger | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.38400 | $23.84 |
| 25 | $2.12760 | $53.19 |
| 100 | $1.84160 | $184.16 |
| 250 | $1.70548 | $426.37 |
| 500 | $1.62326 | $811.63 |
| 1,000 | $1.55600 | $1,556.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.47190 | $4,415.70 |
| 6,000 | $1.43097 | $8,585.82 |
| 9,000 | $1.41046 | $12,694.14 |
| 15,000 | $1.38776 | $20,816.40 |
| 21,000 | $1.37449 | $28,864.29 |
| 30,000 | $1.36172 | $40,851.60 |

