D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC373D,118

DigiKey Part Number
1727-74AHC373D,118TR-ND - Tape & Reel (TR)
1727-74AHC373D,118CT-ND - Cut Tape (CT)
1727-74AHC373D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC373D,118
Description
IC D-TYPE TRANSP 8:8 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
4ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC373MXonsemi49574VHC373MXCT-ND$6.17000Similar
MC74VHC373DWR2Gonsemi0488-MC74VHC373DWR2GCT-ND$15.21000Similar
SN74AHC373DWTexas Instruments1,226296-4599-5-ND$10.52000Similar
SN74AHC373DWRTexas Instruments3,426296-31738-1-ND$4.44000Similar
In-Stock: 1,922
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$3.29700$32.97
25$2.95320$73.83
100$2.57250$257.25
250$2.39148$597.87
500$2.28212$1,141.06
1,000$2.22392$2,223.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.87068$3,741.36
4,000$1.81562$7,262.48
6,000$1.78804$10,728.24
10,000$1.75749$17,574.90
14,000$1.73963$24,354.82
20,000$1.72246$34,449.20
Manufacturers Standard Package