
74AHC32BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74AHC32BQ,115TR-ND - Tape & Reel (TR) 1727-74AHC32BQ,115CT-ND - Cut Tape (CT) 1727-74AHC32BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC32BQ,115 |
Description | IC GATE OR 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC32BQAR | Texas Instruments | 3,745 | 296-SN74AHC32BQARCT-ND | $4.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.94000 | $19.40 |
| 25 | $1.72320 | $43.08 |
| 100 | $1.48640 | $148.64 |
| 250 | $1.37268 | $343.17 |
| 500 | $1.30442 | $652.21 |
| 1,000 | $1.24802 | $1,248.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04136 | $3,124.08 |
| 6,000 | $1.01060 | $6,063.60 |
| 9,000 | $0.99519 | $8,956.71 |
| 15,000 | $0.97812 | $14,671.80 |
| 21,000 | $0.96814 | $20,330.94 |
| 30,000 | $0.95855 | $28,756.50 |

