
74AHC273D-Q100J | |
---|---|
DigiKey Part Number | 1727-74AHC273D-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC273D-Q100JCT-ND - Cut Tape (CT) 1727-74AHC273D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC273D-Q100J |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.81000 | $38.10 |
25 | $3.41920 | $85.48 |
100 | $2.98630 | $298.63 |
250 | $2.77992 | $694.98 |
500 | $2.65594 | $1,327.97 |
1,000 | $2.60683 | $2,606.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.18224 | $4,364.48 |
4,000 | $2.11973 | $8,478.92 |
6,000 | $2.08843 | $12,530.58 |
10,000 | $2.05374 | $20,537.40 |
14,000 | $2.03347 | $28,468.58 |
20,000 | $2.01396 | $40,279.20 |