


74AHC1G66GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC1G66GW-Q100HTR-ND - Tape & Reel (TR) 1727-74AHC1G66GW-Q100HCT-ND - Cut Tape (CT) 1727-74AHC1G66GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G66GW-Q100H |
Description | IC SWITCH SPST-NOX1 22OHM 5TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 22Ohm 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G66GW-Q100H Models |
Category | -3db Bandwidth 280MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 10pF |
Series | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SPST - NO | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 22Ohm | Supplier Device Package 5-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 11ns, 11ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G66QDCKRQ1 | Texas Instruments | 1,952 | 296-24277-1-ND | $3.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.82200 | $8.22 |
| 25 | $0.72360 | $18.09 |
| 100 | $0.61250 | $61.25 |
| 250 | $0.55940 | $139.85 |
| 500 | $0.52766 | $263.83 |
| 1,000 | $0.50135 | $501.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40192 | $1,205.76 |
| 6,000 | $0.38795 | $2,327.70 |
| 9,000 | $0.38096 | $3,428.64 |
| 15,000 | $0.37320 | $5,598.00 |
| 21,000 | $0.36866 | $7,741.86 |
| 30,000 | $0.36430 | $10,929.00 |


