74AHC1G32GW,165 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8,578
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,191
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 285
Unit Price: $3.78000
Datasheet

Direct


onsemi
In Stock: 1,391
Unit Price: $0.82000
Datasheet

Upgrade


onsemi
In Stock: 29,975
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 2,665
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 3,000
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 1,972
Unit Price: $0.82000
Datasheet

Similar


Texas Instruments
In Stock: 41,767
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 23,342
Unit Price: $0.82000
Datasheet

Similar


Texas Instruments
In Stock: 5,592
Unit Price: $2.38000
Datasheet

Similar


Texas Instruments
In Stock: 7,236
Unit Price: $1.97000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,621
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4,722
Unit Price: $0.82000
Datasheet
SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74AHC1G32GW,165

DigiKey Part Number
74AHC1G32GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G32GW,165
Description
IC GATE OR 1CH 2-INP 5TSSOP
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types