


74AHC1G09GW-Q100H | |
---|---|
DigiKey Part Number | 1727-8365-2-ND - Tape & Reel (TR) 1727-8365-1-ND - Cut Tape (CT) 1727-8365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G09GW-Q100H |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G09GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.80500 | $8.05 |
25 | $0.70960 | $17.74 |
100 | $0.59940 | $59.94 |
250 | $0.54784 | $136.96 |
500 | $0.51648 | $258.24 |
1,000 | $0.49061 | $490.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45875 | $1,376.25 |
6,000 | $0.44315 | $2,658.90 |
9,000 | $0.43534 | $3,918.06 |
15,000 | $0.42669 | $6,400.35 |
21,000 | $0.42162 | $8,854.02 |
30,000 | $0.41676 | $12,502.80 |
75,000 | $0.40628 | $30,471.00 |
150,000 | $0.39997 | $59,995.50 |