
74AHC139D,118 | |
---|---|
DigiKey Part Number | 1727-74AHC139D,118TR-ND - Tape & Reel (TR) 1727-74AHC139D,118CT-ND - Cut Tape (CT) 1727-74AHC139D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC139D,118 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.81100 | $18.11 |
25 | $1.60680 | $40.17 |
100 | $1.38380 | $138.38 |
250 | $1.27696 | $319.24 |
500 | $1.21240 | $606.20 |
1,000 | $1.15939 | $1,159.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.87539 | $2,188.47 |
5,000 | $0.84752 | $4,237.60 |
7,500 | $0.83357 | $6,251.78 |
12,500 | $0.81812 | $10,226.50 |
17,500 | $0.80909 | $14,159.07 |
25,000 | $0.80040 | $20,010.00 |
62,500 | $0.78170 | $48,856.25 |