
74AHC138PW-Q100J | |
---|---|
DigiKey Part Number | 1727-74AHC138PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC138PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHC138PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC138PW-Q100J |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.20900 | $22.09 |
25 | $1.96720 | $49.18 |
100 | $1.70130 | $170.13 |
250 | $1.57420 | $393.55 |
500 | $1.49736 | $748.68 |
1,000 | $1.43413 | $1,434.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.17299 | $2,932.47 |
5,000 | $1.13754 | $5,687.70 |
7,500 | $1.11977 | $8,398.27 |
12,500 | $1.10009 | $13,751.12 |
17,500 | $1.08859 | $19,050.33 |
25,000 | $1.07753 | $26,938.25 |
62,500 | $1.05371 | $65,856.88 |