
74AHC164BQ,115 | |
---|---|
DigiKey Part Number | 1727-6760-2-ND - Tape & Reel (TR) 1727-6760-1-ND - Cut Tape (CT) 1727-6760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC164BQ,115 |
Description | IC SR PUSH-PULL 8BIT 14-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.60300 | $26.03 |
25 | $2.32520 | $58.13 |
100 | $2.01580 | $201.58 |
250 | $1.86816 | $467.04 |
500 | $1.77932 | $889.66 |
1,000 | $1.71355 | $1,713.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.42743 | $4,282.29 |
6,000 | $1.38752 | $8,325.12 |
9,000 | $1.36754 | $12,307.86 |
15,000 | $1.34541 | $20,181.15 |
21,000 | $1.33247 | $27,981.87 |
30,000 | $1.32002 | $39,600.60 |