
74AHC138BQ,115 | |
---|---|
DigiKey Part Number | 1727-6759-2-ND - Tape & Reel (TR) 1727-6759-1-ND - Cut Tape (CT) 1727-6759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC138BQ,115 |
Description | IC DECODER/DEMUX 1X3:8 16-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.25600 | $22.56 |
25 | $2.00880 | $50.22 |
100 | $1.73700 | $173.70 |
250 | $1.60720 | $401.80 |
500 | $1.52884 | $764.42 |
1,000 | $1.46447 | $1,464.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.22399 | $3,671.97 |
6,000 | $1.18883 | $7,132.98 |
9,000 | $1.17121 | $10,540.89 |
15,000 | $1.15170 | $17,275.50 |
21,000 | $1.14030 | $23,946.30 |
30,000 | $1.12933 | $33,879.90 |