74AHC132PW-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 1,221
Unit Price: $3.29000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 4,509
Unit Price: $3.70000
Datasheet

Similar


Texas Instruments
In Stock: 530
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 11,144
Unit Price: $3.86000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.94145
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.43000
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC132PW-Q100J

DigiKey Part Number
1727-74AHC132PW-Q100JTR-ND - Tape & Reel (TR)
1727-74AHC132PW-Q100JCT-ND - Cut Tape (CT)
1727-74AHC132PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC132PW-Q100J
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC132DTR2Gonsemi1,221MC74VHC132DTR2GOSCT-ND$3.29000Direct
74VHC132MTConsemi074VHC132MTC-ND$0.00000Similar
74VHC132MTCXonsemi4,50974VHC132MTCXCT-ND$3.70000Similar
SN74AHC132PWTexas Instruments530296-41617-5-ND$8.14000Similar
SN74AHC132PWRTexas Instruments11,144296-4539-1-ND$3.86000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.18700$21.87
25$1.94680$48.67
100$1.68130$168.13
250$1.55516$388.79
500$1.47922$739.61
1,000$1.41665$1,416.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.35050$3,376.25
5,000$1.31062$6,553.10
7,500$1.29067$9,680.02
12,500$1.26856$15,857.00
17,500$1.25563$21,973.53
25,000$1.24320$31,080.00
Manufacturers Standard Package