NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC132PW,118

DigiKey Part Number
1727-6515-2-ND - Tape & Reel (TR)
1727-6515-1-ND - Cut Tape (CT)
1727-6515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC132PW,118
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.2V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC132DTR2Gonsemi1,221MC74VHC132DTR2GOSCT-ND$3.29000Direct
74VHC132MTCXonsemi4,50974VHC132MTCXCT-ND$3.70000Similar
SN74AHC132PWTexas Instruments530296-41617-5-ND$8.14000Similar
SN74AHC132PWRTexas Instruments11,144296-4539-1-ND$3.86000Similar
In-Stock: 297
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.80100$18.01
25$1.59480$39.87
100$1.37300$137.30
250$1.26708$316.77
500$1.20330$601.65
1,000$1.15060$1,150.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.87661$2,191.53
5,000$0.84874$4,243.70
7,500$0.83478$6,260.85
12,500$0.81931$10,241.38
17,500$0.81026$14,179.55
25,000$0.80157$20,039.25
Manufacturers Standard Package