
74AHC132PW,118 | |
|---|---|
DigiKey Part Number | 1727-6515-2-ND - Tape & Reel (TR) 1727-6515-1-ND - Cut Tape (CT) 1727-6515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC132PW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC132DTR2G | onsemi | 1,221 | MC74VHC132DTR2GOSCT-ND | $3.29000 | Direct |
| 74VHC132MTCX | onsemi | 4,509 | 74VHC132MTCXCT-ND | $3.70000 | Similar |
| SN74AHC132PW | Texas Instruments | 530 | 296-41617-5-ND | $8.14000 | Similar |
| SN74AHC132PWR | Texas Instruments | 11,144 | 296-4539-1-ND | $3.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.80100 | $18.01 |
| 25 | $1.59480 | $39.87 |
| 100 | $1.37300 | $137.30 |
| 250 | $1.26708 | $316.77 |
| 500 | $1.20330 | $601.65 |
| 1,000 | $1.15060 | $1,150.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.87661 | $2,191.53 |
| 5,000 | $0.84874 | $4,243.70 |
| 7,500 | $0.83478 | $6,260.85 |
| 12,500 | $0.81931 | $10,241.38 |
| 17,500 | $0.81026 | $14,179.55 |
| 25,000 | $0.80157 | $20,039.25 |


