NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC132D-Q100J

DigiKey Part Number
1727-74AHC132D-Q100JTR-ND - Tape & Reel (TR)
1727-74AHC132D-Q100JCT-ND - Cut Tape (CT)
1727-74AHC132D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC132D-Q100J
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC132DGonsemi1,182MC74VHC132DG-ND$4.60000Similar
SN74AHC132DRTexas Instruments2,857296-1465-1-ND$3.62000Similar
SN74HC132QDRG4Q1Texas Instruments1,178296-27847-1-ND$5.34000Similar
In-Stock: 2,335
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.41700$24.17
25$2.15720$53.93
100$1.86790$186.79
250$1.73012$432.53
500$1.64694$823.47
1,000$1.57993$1,579.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.16282$2,907.05
5,000$1.12760$5,638.00
7,500$1.10996$8,324.70
12,500$1.09042$13,630.25
17,500$1.07900$18,882.50
25,000$1.06802$26,700.50
Manufacturers Standard Package