Direct
Similar
Similar
Similar

74AHC125PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74AHC125PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74AHC125PW-Q100,11CT-ND - Cut Tape (CT) 1727-74AHC125PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC125PW-Q100,11 |
Description | IC BUFF 2V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC125DTR2G | onsemi | 1,784 | MC74VHC125DTR2GOSCT-ND | $3.04000 | Direct |
| MC74VHC125DTR2G-Q | onsemi | 0 | 488-MC74VHC125DTR2G-QCT-ND | $4.28000 | Similar |
| SN74AHC125MPWREP | Texas Instruments | 0 | 296-22267-1-ND | $15.13000 | Similar |
| SN74AHC125PW | Texas Instruments | 54 | 296-26391-5-ND | $8.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.70200 | $17.02 |
| 25 | $1.50960 | $37.74 |
| 100 | $1.29650 | $129.65 |
| 250 | $1.19572 | $298.93 |
| 500 | $1.13474 | $567.37 |
| 1,000 | $1.08466 | $1,084.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.03176 | $2,579.40 |
| 5,000 | $0.99985 | $4,999.25 |
| 7,500 | $0.98387 | $7,379.03 |
| 12,500 | $0.96616 | $12,077.00 |
| 17,500 | $0.95582 | $16,726.85 |
| 25,000 | $0.94587 | $23,646.75 |



