
74AHC08D,118 | |
|---|---|
DigiKey Part Number | 1727-5915-2-ND - Tape & Reel (TR) 1727-5915-1-ND - Cut Tape (CT) 1727-5915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC08D,118 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.10200 | $11.02 |
| 25 | $0.97360 | $24.34 |
| 100 | $0.82950 | $82.95 |
| 250 | $0.76100 | $190.25 |
| 500 | $0.71954 | $359.77 |
| 1,000 | $0.68543 | $685.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.64937 | $1,623.42 |
| 5,000 | $0.62763 | $3,138.15 |
| 7,500 | $0.61673 | $4,625.48 |
| 12,500 | $0.60468 | $7,558.50 |
| 17,500 | $0.59762 | $10,458.35 |
| 25,000 | $0.59085 | $14,771.25 |

