Similar
Similar
Similar

74AHC02D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC02D-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC02D-Q100JCT-ND - Cut Tape (CT) 1727-74AHC02D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC02D-Q100J |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC02M | onsemi | 0 | 74VHC02M-ND | $0.00000 | Similar |
| MC74VHC02DR2G | onsemi | 890 | MC74VHC02DR2GOSCT-ND | $2.80000 | Similar |
| MC74VHC02DTR2G-Q | onsemi | 0 | 488-MC74VHC02DTR2G-QCT-ND | $2.09543 | Similar |
| SN74HC02QDRQ1 | Texas Instruments | 1,066 | 296-24747-1-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.73500 | $17.35 |
| 25 | $1.53560 | $38.39 |
| 100 | $1.32120 | $132.12 |
| 250 | $1.21808 | $304.52 |
| 500 | $1.15644 | $578.22 |
| 1,000 | $1.10546 | $1,105.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.05166 | $2,629.15 |
| 5,000 | $1.01927 | $5,096.35 |
| 7,500 | $1.00303 | $7,522.73 |
| 12,500 | $0.98505 | $12,313.12 |
| 17,500 | $0.97453 | $17,054.28 |
| 25,000 | $0.96442 | $24,110.50 |





