74ABT16245BDGG,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $34.08000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 600
Unit Price: $13.22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.92488
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.73000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,275
Unit Price: $14.04000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.40000
Datasheet

Similar


Texas Instruments
In Stock: 555
Unit Price: $17.74000
Datasheet

Similar


Texas Instruments
In Stock: 1,885
Unit Price: $15.35000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $11.99000
Datasheet

Similar


Texas Instruments
In Stock: 408
Unit Price: $13.06000
Datasheet

Similar


Texas Instruments
In Stock: 1,966
Unit Price: $13.88000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.23000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT16245BDGG,112

DigiKey Part Number
74ABT16245BDGG,112-ND
Manufacturer
Manufacturer Product Number
74ABT16245BDGG,112
Description
IC TXRX NON-INVERT 5.5V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types