
74ABT125PW,118 | |
|---|---|
DigiKey Part Number | 1727-1970-2-ND - Tape & Reel (TR) 1727-1970-1-ND - Cut Tape (CT) 1727-1970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT125PW,118 |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.81200 | $28.12 |
| 25 | $2.51240 | $62.81 |
| 100 | $2.18200 | $218.20 |
| 250 | $2.02480 | $506.20 |
| 500 | $1.92958 | $964.79 |
| 1,000 | $1.86546 | $1,865.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.76871 | $4,421.77 |
| 5,000 | $1.71890 | $8,594.50 |
| 7,500 | $1.69398 | $12,704.85 |
| 12,500 | $1.66633 | $20,829.12 |
| 17,500 | $1.65019 | $28,878.33 |
| 25,000 | $1.63466 | $40,866.50 |








