Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2PB709BRL,215 | |
|---|---|
DigiKey Part Number | 1727-2PB709BRL,215TR-ND - Tape & Reel (TR) 1727-2PB709BRL,215CT-ND - Cut Tape (CT) 1727-2PB709BRL,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PB709BRL,215 |
Description | TRANS PNP 50V 0.2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 200 mA 200MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2PB709BRL,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1037AKT146S | Rohm Semiconductor | 1,231 | 2SA1037AKT146SCT-ND | $2.47000 | Similar |
| 2SA1162-GR,LF | Toshiba Semiconductor and Storage | 10,989 | 2SA1162-GRLFCT-ND | $1.40000 | Similar |
| 2SA1179N6-CPA-TB-E | onsemi | 0 | 2SA1179N6-CPA-TB-E-ND | $0.00000 | Similar |
| 2SA1179N6-TB-E | onsemi | 0 | 2SA1179N6-TB-E-ND | $0.00000 | Similar |
| 2SA1313-Y,LF | Toshiba Semiconductor and Storage | 667 | 2SA1313-YLFCT-ND | $2.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.21700 | $12.17 |
| 100 | $0.75720 | $75.72 |
| 500 | $0.55412 | $277.06 |
| 1,000 | $0.48836 | $488.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40447 | $1,213.41 |
| 6,000 | $0.36208 | $2,172.48 |
| 9,000 | $0.34044 | $3,063.96 |
| 15,000 | $0.31611 | $4,741.65 |
| 21,000 | $0.30169 | $6,335.49 |
| 30,000 | $0.28767 | $8,630.10 |










