
2PA1774QMB,315 | |
---|---|
DigiKey Part Number | 2PA1774QMB,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2PA1774QMB,315 |
Description | TRANS PNP 40V 0.1A DFN1006B-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | DFN1006B-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.47116 | $4,711.60 |
20,000 | $0.42996 | $8,599.20 |
30,000 | $0.40896 | $12,268.80 |
50,000 | $0.38536 | $19,268.00 |
70,000 | $0.37139 | $25,997.30 |
100,000 | $0.35781 | $35,781.00 |