
2N7002BKMB,315 | |
---|---|
DigiKey Part Number | 1727-1233-2-ND - Tape & Reel (TR) 1727-1233-1-ND - Cut Tape (CT) 1727-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002BKMB,315 |
Description | MOSFET N-CH 60V 450MA DFN1006B-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 450mA (Ta) 360mW (Ta) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002BKMB,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 450mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |