TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV65XPVL

DigiKey Part Number
1727-PMV65XPVLTR-ND - Tape & Reel (TR)
1727-PMV65XPVLCT-ND - Cut Tape (CT)
1727-PMV65XPVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV65XPVL
Description
MOSFET P-CH 20V 2.8A TO236AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.8A (Ta) 480mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV65XPVL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
74mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.7 nC @ 4 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
744 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
480mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,168
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$2.26600$22.66
100$1.36550$136.55
500$1.04542$522.71
1,000$0.74597$745.97
2,000$0.69042$1,380.84
5,000$0.65704$3,285.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.58742$5,874.20
20,000$0.46671$9,334.20
30,000$0.45848$13,754.40
50,000$0.37997$18,998.50
100,000$0.36614$36,614.00
Manufacturers Standard Package