


1PS300,115 | |
|---|---|
DigiKey Part Number | 1727-1960-2-ND - Tape & Reel (TR) 1727-1960-1-ND - Cut Tape (CT) 1727-1960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS300,115 |
Description | DIODE ARRAY GP 80V 170MA SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 170mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 170mA (DC) | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56WT1G | onsemi | 730 | BAW56WT1GOSCT-ND | $1.15000 | Similar |
| M1MA141WAT1G | onsemi | 9,215 | 488-M1MA141WAT1GCT-ND | $1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.20900 | $12.09 |
| 100 | $0.75140 | $75.14 |
| 500 | $0.55002 | $275.01 |
| 1,000 | $0.48449 | $484.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38981 | $1,169.43 |
| 6,000 | $0.34865 | $2,091.90 |
| 9,000 | $0.32763 | $2,948.67 |
| 15,000 | $0.30399 | $4,559.85 |
| 21,000 | $0.28998 | $6,089.58 |
| 30,000 | $0.27636 | $8,290.80 |

