
1N4738A,113 | |
|---|---|
DigiKey Part Number | 1727-4689-2-ND - Tape & Reel (TR) 1727-4689-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4738A,113 |
Description | DIODE ZENER 8.2V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 4.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.60300 | $16.03 |
| 100 | $1.00140 | $100.14 |
| 500 | $0.73862 | $369.31 |
| 1,000 | $0.65344 | $653.44 |
| 2,000 | $0.58155 | $1,163.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.50360 | $2,518.00 |
| 10,000 | $0.45532 | $4,553.20 |
| 15,000 | $0.43069 | $6,460.35 |
| 25,000 | $0.40302 | $10,075.50 |
| 35,000 | $0.38662 | $13,531.70 |
| 50,000 | $0.37068 | $18,534.00 |

