
1N4736A,133 | |
|---|---|
DigiKey Part Number | 1727-1941-1-ND - Cut Tape (CT) 1727-1941-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4736A,133 |
Description | DIODE ZENER 6.8V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.71300 | $17.13 |
| 50 | $1.22860 | $61.43 |
| 100 | $1.06880 | $106.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.53397 | $2,669.85 |
| 10,000 | $0.48210 | $4,821.00 |


