DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4734A,133

DigiKey Part Number
1727-1939-1-ND - Cut Tape (CT)
1727-1939-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4734A,133
Description
DIODE ZENER 5.6V 1W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.03700$10.37
100$0.47750$47.75
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.41983$2,099.15
10,000$0.26342$2,634.20
250,000$0.26240$65,600.00
Manufacturers Standard Package