
1N4448,133 | |
---|---|
DigiKey Part Number | 568-7920-1-ND - Cut Tape (CT) 568-7920-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4448,133 |
Description | DIODE STANDARD 100V 200MA ALF2 |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ALF2 | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12922 | $1,292.20 |
20,000 | $0.11532 | $2,306.40 |
30,000 | $0.10822 | $3,246.60 |
50,000 | $0.10024 | $5,012.00 |
70,000 | $0.09550 | $6,685.00 |
100,000 | $0.09090 | $9,090.00 |
250,000 | $0.08079 | $20,197.50 |
500,000 | $0.07454 | $37,270.00 |
1,000,000 | $0.06929 | $69,290.00 |