
U3HLA01C12-050 | |
---|---|
DigiKey Part Number | 4186-U3HLA01C12-050-ND |
Manufacturer | |
Manufacturer Product Number | U3HLA01C12-050 |
Description | High-Flex USB3 A to C Lock, 5m |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 16.40' (5.0m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.0m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Orange | |
Features | 2 Screw Locks, Data Transfer |