
U3HLA01C12-010 | |
---|---|
DigiKey Part Number | 4186-U3HLA01C12-010-ND |
Manufacturer | |
Manufacturer Product Number | U3HLA01C12-010 |
Description | High-Flex USB3 A to C Lock, 1m |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Orange | |
Features | 2 Screw Locks, Data Transfer |