



FIRENEXUDC-10G | |
---|---|
DigiKey Part Number | 4186-FIRENEXUDC-10G-ND |
Manufacturer | |
Manufacturer Product Number | FIRENEXUDC-10G |
Description | Active USB-C Adapter,DP+USB3 |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newnex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Panel Mount, Flange |