
NHD-TS-12864ARNB# | |
---|---|
DigiKey Part Number | NHD-TS-12864ARNB#-ND |
Manufacturer | |
Manufacturer Product Number | NHD-TS-12864ARNB# |
Description | TOUCH SCREEN 2.92" |
Customer Reference | |
Detailed Description | Touch Screen Overlay 2.92" (74.36mm) Requires Controller |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Length | 3.23" (82.00mm) | |
Width | 1.98" (50.20mm) | |
Height | 0.04" (0.95mm) | |
Interface | Requires Controller | |
Type | - | |
Diagonal Screen Size | 2.92" (74.36mm) | |
Base Product Number |