


NHD-7.0-800480WF-CTXI#-T | |
|---|---|
DigiKey Part Number  | NHD-7.0-800480WF-CTXI#-T-ND  | 
Manufacturer  | |
Manufacturer Product Number  | NHD-7.0-800480WF-CTXI#-T  | 
Description  | GRAPHIC DISPLAY TFT RGB 7"  | 
Customer Reference  | |
Detailed Description  | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SSD1963 (8-Bit, RGB) 7" (177.80mm) 800 x 480 (WVGA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Newhaven Display Intl  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Obsolete  | |
Display Type  | TFT - Color  | |
Display Mode  | Transmissive  | |
Touchscreen  | Resistive  | |
Diagonal Screen Size  | 7" (177.80mm)  | |
Viewing Area  | 155.00mm W x 93.04mm H  | |
Backlight  | LED - White  | |
Dot Pixels  | 800 x 480 (WVGA)  | |
Interface  | SSD1963 (8-Bit, RGB)  | |
Controller Type  | SSD1963  | |
Graphics Color  | Red, Green, Blue (RGB)  | |
Background Color  | -  | |
Dot Size  | -  | |
Dot Pitch  | -  | |
Base Product Number  | 







