



NHD-4.3CTP-SHIELD-L | |
---|---|
DigiKey Part Number | NHD-4.3CTP-SHIELD-L-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3CTP-SHIELD-L |
Description | LCD 4.3" 480X272 CAP TOUCHSCREEN |
Customer Reference | |
Detailed Description | FT801 LCD Touchscreen 4.3" Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Display | |
Function | LCD Touchscreen 4.3" | |
Utilized IC / Part | FT801 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |