
NHD-320240WG-BXTMI-VZ# | |
---|---|
DigiKey Part Number | NHD-320240WG-BXTMI-VZ#-ND |
Manufacturer | |
Manufacturer Product Number | NHD-320240WG-BXTMI-VZ# |
Description | GRAPHIC DISPLAY STN WHITE - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel, 8-Bit 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 122.00mm W x 92.00mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | Parallel, 8-Bit | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | 0.34mm W x 0.34mm H | |
Dot Pitch | 0.36mm W x 0.36mm H | |
Base Product Number |