


NHD-1.69-AU-SHIELD | |
---|---|
DigiKey Part Number | NHD-1.69-AU-SHIELD-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.69-AU-SHIELD |
Description | OLED 1.69" 160X128 SHIELD SPI |
Customer Reference | |
Detailed Description | NHD-1.69-160128ASC3, SEPS525 OLED 1.69" Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Display | |
Function | OLED 1.69" | |
Utilized IC / Part | NHD-1.69-160128ASC3, SEPS525 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |