New Product
10169891-240000SLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10169891-240000SLF

DigiKey Part Number
609-10169891-240000SLFTR-ND - Tape & Reel (TR)
609-10169891-240000SLFCT-ND - Cut Tape (CT)
609-10169891-240000SLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10169891-240000SLF
Description
PWRBLADE ULTRA HD+, POWER CONNEC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10169891-240000SLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
Blade Power
Number of Positions
26
Number of Positions Loaded
All
Pitch
-
Number of Rows
6
Number of Columns
6
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 2 Power
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$85.80000$85.80
10$72.93800$729.38
25$68.36480$1,709.12
50$65.10000$3,255.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$61.99390$6,199.39
200$59.03585$11,807.17
300$57.37217$17,211.65
500$55.34264$27,671.32
700$54.04597$37,832.18
1,000$52.70427$52,704.27
Manufacturers Standard Package