nhd-0112bz-fl-ybw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-0112BZ-FL-YBW

DigiKey Part Number
NHD-0112BZ-FL-YBW-ND
Manufacturer
Manufacturer Product Number
NHD-0112BZ-FL-YBW
Description
LCD MOD 12DIG 12X1 TRANS YLW/GRN
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 69.00mm x 27.00mm x 13.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Obsolete
Number of Characters
12.0
Display Format
12 x 1
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.00mm H x 2.70mm W
Outline L x W x H
69.00mm x 27.00mm x 13.00mm
Viewing Area
45.20mm L x 13.80mm W
Backlight
LED - Yellow/Green
Voltage - Supply
4.7V ~ 5.5V
Dot Size
0.50mm W x 0.75mm H
Interface
Parallel
Controller Type
SPLC780D OR ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Blue
Background Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.