XHP50A-0S-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50A-0S-01-0D0UF427G

DigiKey Part Number
XHP50A-0S-01-0D0UF427G-ND
Manufacturer
Manufacturer Product Number
XHP50A-0S-01-0D0UF427G
Description
LED MOD XHP50 SQUARE
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XHP50 Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Not For New Designs
Type
LED Module
Color
-
CCT (K)
-
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
-
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
90
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
500$66.32042$33,160.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.