
XHP50A-0L-02-0D0UF427G | |
---|---|
DigiKey Part Number | XHP50A-0L-02-0D0UF427G-ND |
Manufacturer | |
Manufacturer Product Number | XHP50A-0L-02-0D0UF427G |
Description | LED MOD XHP50 LNR LGT STRIP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP50 Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | LED Module | |
Color | - | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $119.14654 | $59,573.27 |