
XHP35A-H0-0000-0D0BC230E-SB01 | |
---|---|
DigiKey Part Number | 1672-1037-ND |
Manufacturer | |
Manufacturer Product Number | XHP35A-H0-0000-0D0BC230E-SB01 |
Description | LED MOD XLAMP WHT STARBRD 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Xlamp® XHP35 White, Warm Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 458lm (440lm ~ 475lm) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 11.3V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |