XHP35A-00-0000-0D0BD430E-SB01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35A-00-0000-0D0BD430E-SB01

DigiKey Part Number
1672-1034-ND
Manufacturer
Manufacturer Product Number
XHP35A-00-0000-0D0BD430E-SB01
Description
LED MOD XLAMP WHT STARBRD 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Xlamp® XHP35 White, Warm Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
570lm (550lm ~ 590lm)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
11.3V
Lumens/Watt @ Current - Test
144 lm/W
Current - Max
1.05A
CRI (Color Rendering Index)
70
Viewing Angle
125°
Features
-
Size / Dimension
19.89mm Dia
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.