
NELM-85/12/20-27-90-F | |
---|---|
DigiKey Part Number | 1672-NELM-85/12/20-27-90-F-ND |
Manufacturer | |
Manufacturer Product Number | NELM-85/12/20-27-90-F |
Description | LED MOD WARM WHITE ROUND 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Round, Plug and Play |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Round, Plug and Play | |
Luminous Flux @ Current/Temperature | 865lm (Typ), 1292lm (Typ), 2031lm (Typ) | |
Current - Test | - | |
Temperature - Test | 55°C | |
Voltage - Forward (Vf) (Typ) | 33.4V, 34.4V, 36.2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 200mA, 320mA, 560mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 86° | |
Features | - | |
Size / Dimension | 88.20mm Dia | |
Height | 30.00mm | |
Light Emitting Surface (LES) | 61.30mm Dia | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $401.31000 | $401.31 |