LED Lighting COBs, Engines, Modules LED Module - White, Neutral Round, Plug and Play
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NELM-30/40/00-40-90-D

DigiKey Part Number
1672-NELM-30/40/00-40-90-D-ND
Manufacturer
Manufacturer Product Number
NELM-30/40/00-40-90-D
Description
LED MOD NEU WHITE ROUND 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Neutral Round, Plug and Play
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
55°C
Manufacturer
New Energy
Voltage - Forward (Vf) (Typ)
33.7V, 34.6V
Packaging
Bulk
Current - Max
750mA, 1.1A
Part Status
Active
CRI (Color Rendering Index)
90
Type
LED Module
Viewing Angle
102°
Color
White, Neutral
Size / Dimension
88.20mm Dia
CCT (K)
4000K
Height
60.30mm
Configuration
Round, Plug and Play
Light Emitting Surface (LES)
61.30mm Dia
Luminous Flux @ Current/Temperature
3012lm (Typ), 4008lm (Typ)
Lens Type
Domed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$456.29000$456.29
10$378.58400$3,785.84
100$333.80930$33,380.93
Manufacturers Standard Package