LST1-01F09-IR01-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LST1-01F09-IR01-00

DigiKey Part Number
1672-1150-ND
Manufacturer
Manufacturer Product Number
LST1-01F09-IR01-00
Description
LED MOD OSLON BLACK STARBOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSLON® Black Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
-
CCT (K)
-
Wavelength
850nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
1270mW
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
CRI (Color Rendering Index)
-
Viewing Angle
150°
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$124.55000$124.55
10$97.51600$975.16
100$81.77090$8,177.09
500$74.93276$37,466.38
1,000$72.71647$72,716.47
Manufacturers Standard Package