
LST1-01C48-5070-01 | |
---|---|
DigiKey Part Number | 1672-1165-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01C48-5070-01 |
Description | LED MOD XHP35.2 WH STARBD 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP35.2 White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 590lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 11.9V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $105.28176 | $26,320.44 |