
LSH1-03C22-5780-00 | |
|---|---|
DigiKey Part Number | LSH1-03C22-5780-00-ND |
Manufacturer | |
Manufacturer Product Number | LSH1-03C22-5780-00 |
Description | LED MOD XHP50.2 LNR STRP 5700K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP50.2 White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 33.6V |
Packaging Tray | Lumens/Watt @ Current - Test 143 lm/W |
Part Status Active | Current - Max 1.5A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Cool | Size / Dimension 132.08mm L x 32.99mm W |
CCT (K) 5700K | Height 1.52mm |
Configuration Linear Light Strip | Lens Type Domed |
Luminous Flux @ Current/Temperature 3360lm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $248.79082 | $124,395.41 |


