
S1A-434313FW | |
---|---|
DigiKey Part Number | 4256-S1A-434313FW-ND |
Manufacturer | |
Manufacturer Product Number | S1A-434313FW |
Description | BOX ABS WHITE 4.28"L X 4.28"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 4.284" L x 4.284" W (108.81mm x 108.81mm) X 1.370" (34.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.284" L x 4.284" W (108.81mm x 108.81mm) | |
Height | 1.370" (34.80mm) | |
Area (L x W) | 18.4in² (118cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.84000 | $114.84 |
5 | $98.19200 | $490.96 |
10 | $91.77900 | $917.79 |
25 | $83.93360 | $2,098.34 |
50 | $78.45100 | $3,922.55 |
100 | $73.32650 | $7,332.65 |
250 | $71.00100 | $17,750.25 |